Automotive AEC-Q101 200 W Diode Arrays – AQHV/AQHV-C Series

Littelfuse’s AQHV and AQHV-C series automotive AEC-Q101 qualified 200 W diode arrays protect sensitive equipment from damage due to ESD and other overvoltage transients

Image of Littelfuse AQHV and AQHV-C Series Automotive AEC-Q 200W Diode ArraysLittelfuse’s AQHV and AQHV-C series automotive 200 W diode arrays are designed to provide an option for very fast acting, high-performance overvoltage protection devices. They are suitable for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os. These automotive AEC-Q101 diode arrays will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.

The AQHV and AQHV-C series can safely absorb repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation and safely conduct up to 8 A (AQHV12) of induced surge current (IEC 61000-4-5 2nd edition, tp= 8/20 µs) with very low clamping voltages.

Image of Littelfuse AQHV and AQHV-C Series Automotive AEC-Q 200W Diode Arrays Automotive Grade AQHV and AQHV-C Product Flyer

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, 8 A (8/20 as defined in IEC 61000-4-5 2nd edition) for AQHV12
  • Low clamping voltage
  • PPAP capable
  • Low leakage current
  • Small SOD882 packaging helps save board space
  • AEC-Q101 qualified
  • Moisture sensitivity level (MSL)-1
  • Halogen-free, lead-free, and RoHS compliant
Applications    
  • LED lighting modules
  • Portable instrumentation
  • General purpose I/O
 
  • RS232/RS485
  • CAN and LIN bus
  • Automotive application 

AQHV and AQHV-C Series Automotive AEC-Q101 200W Diode Arrays

ImageManufacturer Part NumberDescriptionVoltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 12VWM 25VC SOD882AQHV12-01ETGTVS DIODE 12VWM 25VC SOD88225V8A (8/20µs)531 - Immediate$0.38View Details
TVS DIODE 15VWM 28VC SOD882AQHV15-01ETGTVS DIODE 15VWM 28VC SOD88228V5A (8/20µs)107 - Immediate$0.38View Details
TVS DIODE 12VWM 25VC SOD882AQHV12-01ETG-CTVS DIODE 12VWM 25VC SOD88225V8A (8/20µs)318 - Immediate$0.52View Details
TVS DIODE 15VWM 30VC SOD882AQHV15-01ETG-CTVS DIODE 15VWM 30VC SOD88230V5A (8/20µs)158 - Immediate$0.43View Details
TVS DIODE 24VWM 50VC SOD882AQHV24-01ETG-CTVS DIODE 24VWM 50VC SOD88250V3A (8/20µs)0 - Immediate$0.52View Details
TVS DIODE 36VWM 65VC SOD882AQHV36-01ETG-CTVS DIODE 36VWM 65VC SOD88265V2A (8/20µs)4324 - Immediate$0.52View Details
TVS DIODE 36VWM 60VC SOD882AQHV36-01ETGTVS DIODE 36VWM 60VC SOD88260V2A (8/20µs)0 - Immediate
40000 - Factory Stock
$0.38View Details
Published: 2018-09-05