


AQHV12-01ETG-C | |
|---|---|
DigiKey Part Number | F10997TR-ND - Tape & Reel (TR) F10997CT-ND - Cut Tape (CT) F10997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV12-01ETG-C |
Description | TVS DIODE 12VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | AQHV12-01ETG-C Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 30pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 100 | €0.19560 | €19.56 |
| 500 | €0.14716 | €73.58 |
| 1.000 | €0.13153 | €131.53 |
| 2.000 | €0.11837 | €236.74 |
| 5.000 | €0.10410 | €520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07940 | €794.00 |
| 20.000 | €0.07322 | €1,464.40 |
| 30.000 | €0.07256 | €2,176.80 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |



