38EV Series High Voltage Fuses

Littelfuse 38EV series models provide reliable protection for electric and hybrid vehicles

Image of Littelfuse 38EV Series High Voltage Fuses Littelfuse 38EV series high voltage fuses, including models 38EV300.ZXBDM, 38EV350.ZXBDM, 38EV400.ZXBDM, 38EV450.ZXBDM, 38EV500.ZXBDM, and 38EV600.ZXBDM, are designed to provide robust protection for high-voltage accessory circuits in electric and hybrid electric vehicles. These fuses are engineered to operate efficiently under demanding conditions, with a voltage rating of 500 VDC and an interrupting rating of 30 kA. They feature copper/copper alloy terminals and zinc alloy end caps, ensuring durability and reliable performance. The melamine bodies of these fuses have a UL 94 V-0 flammability rating, making them suitable for high-temperature environments up to +125°C. With industry-standard footprints and high-contrast ampere markings, these fuses are easy to identify and install, providing a reliable solution for protecting critical vehicle components.

Features
  • Voltage rating: 500 VDC
  • Interrupting rating: 30 kA
  • Operating temperature: up to +125°C
  • Copper/copper alloy terminals
  • Zinc alloy end caps
  • Melamine bodies with UL 94 V-0 flammability rating
  • High-contrast ampere markings
  • Industry-standard footprint
  • M8 bolt-down termination
  • Typical weight: 180 g
  • Compliance with ISO 8820-8 and JASO D622 standards
  • Available in ampere ratings from 300 A to 600 A
  • Designed for high-voltage accessory circuits
  • Suitable for electric and hybrid vehicles
  • Reliable performance in demanding conditions
Applications
  • Electric vehicles (EVs)
  • Hybrid electric vehicles (HEVs)
  • High-voltage accessory circuits
  • Battery management systems
  • Power distribution units
  • Inverter protection
  • DC-DC converters
  • On-board chargers
  • Electric power steering systems
  • Electric air conditioning systems
  • Electric heating systems
  • Electric braking systems
  • Electric drive systems
  • Auxiliary power units
  • Renewable energy storage systems

38EV Series High Voltage Fuses

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
High Voltage Fuses  Rated 500 V38EV300.ZXBDMHigh Voltage Fuses Rated 500 V300A43 - Immediate$45.10View Details
High Voltage Fuses  Rated 500 V38EV400.ZXBDMHigh Voltage Fuses Rated 500 V400A6 - Immediate$41.35View Details
High Voltage Fuses  Rated 500 V38EV450.ZXBDMHigh Voltage Fuses Rated 500 V450A74 - Immediate$45.10View Details
High Voltage Fuses  Rated 500 V38EV500.ZXBDMHigh Voltage Fuses Rated 500 V500A87 - Immediate$45.10View Details
High Voltage Fuses  Rated 500 V38EV600.ZXBDMHigh Voltage Fuses Rated 500 V600A35 - Immediate$45.10View Details
Published: 2024-11-06