500A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38EV500.ZXBDM

DigiKey Part Number
18-38EV500.ZXBDM-ND
Manufacturer
Manufacturer Product Number
38EV500.ZXBDM
Description
High Voltage Fuses Rated 500 V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
500A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
38EV500.ZXBDM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500A
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
500 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
30kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.496" Dia x 2.047" L (38.00mm x 52.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€44.53000€44.53
5€36.94600€184.73
48€28.34625€1,360.62
96€26.11083€2,506.64
144€25.60313€3,686.85
Manufacturers Standard Package
Unit Price without VAT:€44.53000
Unit Price with VAT:€53.43600