160 Series Nano² Surface Mount Fuse and Clip Assembly

Littelfuse 250 V time-lag surface mount fuse and clip assembly is designed for overcurrent protection of printed circuit boards

Image of Littelfuse's 160 Series Nano² Surface Mount Fuse and Clip AssemblyLittelfuse 160 series is a metal fuse clip with a pre-installed Littelfuse 443 series fuse. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat as required with direct surface mount fuses. It is designed to enable compliance with the RoHS directive and is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. With measurements of 10.9 mm x 4.8 mm x 4.8 mm, this fuse assembly's specifications and low profile make it well suited for applications that include LED and other lighting systems, power converters and adaptors, and telecom equipment.

Features Applications
  • Low profile easily-replaceable fuse alternative compatible with automated PCB surface mount equipment
  • Supplied with Littelfuse 443 series time-lag 250 V Nano² fuse
  • Clip fully compatible with RoHS- and lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • 0.5 A to 5 A rating available
  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • High voltage DC/DC converter
  • Lighting system
  • LED lighting

160 Series Nano² Surface Mount Fuse and Clip Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FUSE BOARD MOUNT 1A 250VAC 2SMD0160001.MRFUSE BOARD MOUNT 1A 250VAC 2SMD3313 - Immediate$3.99View Details
FUSE BOARD MNT 1.5A 250VAC 2SMD016001.5MRFUSE BOARD MNT 1.5A 250VAC 2SMD4838 - Immediate$3.99View Details
FUSE BOARD MOUNT 2A 250VAC 2SMD0160002.MRFUSE BOARD MOUNT 2A 250VAC 2SMD10002 - Immediate$3.99View Details
Published: 2011-02-23