1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

016001.5MR

DigiKey Part Number
F3561TR-ND - Tape & Reel (TR)
F3561CT-ND - Cut Tape (CT)
F3561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
016001.5MR
Description
FUSE BOARD MNT 1.5A 250VAC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
016001.5MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
15.21
Part Status
Active
Approval Agency
cULus
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Current Rating (Amps)
DC Cold Resistance
0.11 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.99000€3.99
5€3.30600€16.53
10€3.05000€30.50
50€2.53000€126.50
100€2.33350€233.35
250€2.09592€523.98
500€1.93144€965.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.52478€1,524.78
2.000€1.52154€3,043.08
Manufacturers Standard Package
Unit Price without VAT:€3.99000
Unit Price with VAT:€4.78800