AIROC™ CYW20835 Bluetooth® LE SoC

Infineon’s SoC is designed to support the entire spectrum of Bluetooth Low Energy use cases for numerous applications

Image of Infineon AIROC™ CYW20835 Bluetooth® LE SoCInfineon’s AIROC CYW20835 Bluetooth LE SoC is designed to support the entire spectrum of Bluetooth Low Energy use cases for home automation, accessory, sensors (medical, home, security, and industrial), lighting, Bluetooth Mesh, any Bluetooth LE connected IoT application, or wireless input devices, including game controllers, remote controls, keyboards, and joysticks. Next-generation IoT applications require reliable Bluetooth LE connectivity to establish strong connections with sensor hubs and mobile applications. And with more and more processing being pushed to the edge, this cannot come at the sacrifice of performance.

Combining a processor like the Cortex®-M4 with Bluetooth LE support in a single package allows developers to deliver compact, power efficient IoT solutions. These applications can be combined with sensors in smart home, industrial, medical, and smart building environments while taking advantage of Bluetooth Mesh and human interface device (HID) support.

Features
  • Bluetooth 5.2 core spec compliant with LE 2 Mbps
  • Supports basic rate and Bluetooth Low Energy
  • 94.5 dBm Rx sensitivity (LE)
  • 12 dBm RF out for LE
  • 1 μA current in HID-Off mode
  • 384 KB RAM, 2 MB ROM
  • PDM and analog microphone support
  • Key-scan matrix, quadrature decoder, and 24 GPIOs
  • 96 MHz Arm® Cortex-M4 with floating point unit
Applications
  • Smart homes
  • Smart buildings
  • Industrial automation
  • Medical and healthcare

AIROC™ CYW20835 Bluetooth® LE SoC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTHU.FL SMDCYBLE-333074-02RF TXRX MOD BLUETOOTHU.FL SMD532 - Immediate$6.36View Details
EVAL BOARD FOR CYBLE-343072-02CYBLE-343072-EVAL-M2BEVAL BOARD FOR CYBLE-343072-020 - Immediate$44.48View Details
Published: 2022-02-01