
CYBLE-343072-EVAL-M2B | |
|---|---|
DigiKey Part Number | 448-CYBLE-343072-EVAL-M2B-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-343072-EVAL-M2B |
Description | EVAL BOARD FOR CYBLE-343072-02 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CYBLE-343072-02 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-343072-02 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.48000 | €44.48 |
| Unit Price without VAT: | €44.48000 |
|---|---|
| Unit Price with VAT: | €53.37600 |

