AIROC™ Cloud Connectivity Manager (CCM) Module Evaluation Kit

Infineon Technologies' evaluation kit is designed for IoT applications requiring reliable cloud connectivity

Image of Infineon's AIROC™ CCM Module Evaluation KitInfineon's AIROC IFW956810 is a single-band, Wi-Fi 4, CCM evaluation kit that features a configurable Wi-Fi connectivity module that provides a simple, secured, plug-and-play solution for connecting products to IoT cloud services. This product also integrates Infineon’s CIRRENT™ cloud solutions to make connected products easier to use, more reliable, and more secured.

The AIROC cloud connectivity manager (CCM) modules provide a simple, secured Wi-Fi networking subsystem to connect products to the cloud of their choice without extensive firmware development, testing, or maintenance. No customer programming or development with an SDK is required. Backed by Infineon’s leading IoT Wi-Fi technology, CCM makes cloud connectivity, networking, and security intuitive, so companies can get to market quicker.

CCM is a plug-and-play module including antenna and certification that requires no coding and can be configured online in minutes. The module arrives pre-programmed with tested and signed, secured Infineon firmware. With support for over-the-air firmware updates, the module can be kept up to date with future connectivity and security optimizations. Based on Infineon’s secured MCU, the CCM safely stores provisioning certificates and is Arm® PSA certified Level 2.

CCM Module Evaluation Kit Features

  • Evaluation on PC to experience connecting to the cloud using a simple command set
  • Compatible with AWS IoT ExpressLink
  • On-board antenna
  • Firmware is pre-installed (OTA updates supported)
  • Serial interface to development systems
CCM Module Features
  • Networking Features
    • Full network stack offload from host: TCP/IP, TLS, DNS, HTTP, and MQTT
    • Fully documented command set for simple configuration from the host processor
  • Wireless Features
    • Built on industry-leading Infineon Wi-Fi for long-range, robust connectivity
    • Wi-Fi 4 (802.11n)
    • Up to 65 Mbps PHY data-rate
    • Integrated antenna
    • Soft AP or BLE onboarding to Wi-Fi access point
  • Security
    • WPA3 security
    • TLS 1.2
    • Arm Platform Security Architecture Level 2 certified
    • Secured enclave and secured boot
    • Only operates with Infineon-signed firmware
    • Multiple provisioning options
    • Ongoing security updates
  • General Features
    • Turnkey solution requiring no development on module
    • Simple host command set
    • UART host interface
    • Operating temperature: -30°C to +85°C
  • Module Features
    • Certified for the US, Canada, and EU
    • On-module Flash memory for safe over-the-air updates
    • 36 mm (L) x 18 mm (W) x 2.8 mm(H)
    • LGA module, 145p
    • Applications
    • Smart buildings
    • Industrial automation
    • Smart homes
    • Medical and healthcare
    • Smart appliances
Applications
  • Smart building
  • Industrial automation
  • Smart home
  • Medical and healthcare
  • Smart appliance
Software

AIROC™ Cloud Connectivity Manager (CCM) Module Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AIROC IFW56810 CCM MODULE KITIFW956810AIROC IFW56810 CCM MODULE KIT2 - Immediate$34.33View Details
RF TXRX MOD BT WIFI TH SMDIFW56810-00RF TXRX MOD BT WIFI TH SMD0 - ImmediateSee Page for PricingView Details
Published: 2024-03-01