
IFW56810-00 | |
|---|---|
DigiKey Part Number | 448-IFW56810-00-ND |
Manufacturer | |
Manufacturer Product Number | IFW56810-00 |
Description | RF TXRX MOD BT WIFI TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 96Mbps |
Mfr | Power - Output 19dBm |
Series | Sensitivity -97dBm |
Packaging Bulk | Serial Interfaces GPIO, UART |
Part Status Obsolete | Antenna Type Integrated, Trace |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Operating Temperature -30°C ~ 80°C |
Frequency 2.4GHz | Package / Case 145-BELGA Module |


