MICRO SWITCH HD Series Sealed Subminiature Basic Switch

Honeywell’s MICRO SWITCH HD Series incorporates the trusted snap-spring mechanism as well as value add wiring, molding, and connectors for plug-and-play switch solutions

Image of Honeywell’s MICRO SWITCH HD Series Sealed Subminiature Basic SwitchHoneywell adds the HD Series to its MICRO SWITCH sealed subminiature basic switch. The HD provides a cost-conscious switching solution to assist in hitting overall system-level cost and design goals in applications requiring a small, sealed switch. Certifications for the switch include ENEC, CQC, UL, cUL. The HD is also a reliable and repeatable solution over the lifetime of the product, with mechanical cycle life extending to 500,000 cycles. The switch is available as a pin plunger style or with optional integral levers to actuate the switch and offer versatility in the application. The switches are also available with a single pole double throw (SPDT) or single pole single throw (SPST) contact design. Value-add (wiring, molding, and connector) options available for plug-and-play switch solutions. The HD includes an IP67 sealed option in a subminiature form-factor that makes it useful for applications with low real estate for component integration.

Features
  • Certified mechanical life: 500,000 cycles; certified electrical life: 10,000 cycles (12 VDC), 100,000 cycles (250 VDC)
  • IP67 sealed options for performance in wet, dirty, and dusty environments
  • Integrated mounting pin and screw holes for reduced installation time
  • 3 mA and 3 A electrical ratings for design flexibility in small size
  • Configurable for amperage, circuitry, levers, and terminals
  • Worldwide certifications and compliance (UL, cUL, ENEC, and CQC)
Applications
  • Small consumer appliances (coffee makers, food processors, air purifiers, vacuum cleaners, and more)
  • Power tools
  • Lawn mowers
  • Generators
  • Pressure washers
  • Garage doors and controls

MICRO SWITCH HD Series Sealed Subminiature Basic Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SNAP ACT SPST-NO 3A 125VHD30S01C11AMSWITCH SNAP ACT SPST-NO 3A 125V195 - Immediate$4.21View Details
SWITCH SNAP ACT SPDT 0.003A 12VHD20S01A01AMSWITCH SNAP ACT SPDT 0.003A 12V232 - Immediate$4.51View Details
SWITCH SNAP ACT SPDT 0.003A 12VHD20S20C04SWITCH SNAP ACT SPDT 0.003A 12V202 - Immediate$3.48View Details
Published: 2020-12-09