Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD20S01A01AM

DigiKey Part Number
480-HD20S01A01AM-ND
Manufacturer
Manufacturer Product Number
HD20S01A01AM
Description
SWITCH SNAP ACT SPDT 0.003A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
130gf
Series
Release Force
13gf
Packaging
Box
Operating Position
0.122" (3.1mm)
Part Status
Active
Pretravel
0.030" (0.8mm)
Circuit
SPDT
Differential Travel
0.012" (0.3mm)
Switch Function
On-Mom
Overtravel
0.031" (0.79mm)
Current Rating (Amps)
3mA (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4.72000€4.72
10€3.90400€39.04
25€3.62120€90.53
50€3.42100€171.05
100€3.23190€323.19
Unit Price without VAT:€4.72000
Unit Price with VAT:€5.66400