USB4235-03-C 16-pin Vertical USB Type-C® Connector
The GCT USB4235-03-C connector with in-line shell stakes has a profile of only 6.5 mm above the PCB
The GCT USB4235 connector reduces the required PCB width by utilizing in-line shell stakes for exceptional strength. This 16-pin vertical USB Type-C connector has a profile of only 6.5 mm above the PCB. Despite its compact size, this connector is equipped with all the standard GCT performance features, including 240 W Power Delivery and 20,000 mating cycles.
- Vertical 16-pin for USB2.0 applications
- In-line through-hole shell stakes
- Dual location pegs
- 6.5 mm profile
- 240 W (48 V at 5 A) rated
- 20K mating cycles
- Gaming consoles
- Audio and video equipment
- Portable electronics
- Wearables
- Health and fitness devices
USB4235-03-C 16-pin Vertical USB Type-C® Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4235-03-C | USB 2.0 Type C Receptacle, 16Pin | 2185 - Immediate | $0.75 | View Details |