USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4235-03-C

DigiKey Part Number
2073-USB4235-03-CTR-ND - Tape & Reel (TR)
2073-USB4235-03-CCT-ND - Cut Tape (CT)
2073-USB4235-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4235-03-C
Description
USB 2.0 Type C Receptacle, 16Pin
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4235-03-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.64200€6.42
25€0.60120€15.03
50€0.57260€28.63
100€0.54530€54.53
250€0.51112€127.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.48048€288.29
1.200€0.45755€549.06
1.800€0.44464€800.35
3.000€0.42890€1,286.70
4.200€0.41885€1,759.17
6.000€0.40844€2,450.64
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200