PKM7000A Quarter-Brick DC/DC Converter

Flex Power Modules fully-encapsulated rugged DC/DC converter is made to operate in harsh conditions

Image of Flex Power Modules' PKM7000A Quarter-Brick DC/DC Converter Flex Power Modules' PKM7000A series is designed for railway applications but can also be applied in the industrial sector. For railway applications, this series of products that meets the most stringent electrical and environmental specifications.

PKM7000A series is an isolated quarter-brick DC/DC converter which operates from a wide VIN range of 60 VIN to 160 VIN and is available in output voltages of 5 V, 12 V, 15 V, 24 V, 48 V, and 54 V. The PKM7100A series is rated up to 100 W, and the PKM7200A series provides up to 150 W of power.

The modules are provided in sealed and encapsulated packaging to ensure they will work reliably in harsh environments such as dust, moisture, severe vibration, and other harsh conditions. The encapsulated design has an input to output isolation level of 4000 V. It meets IEC/EN/UL 60950-1 safety requirements and is also EN50155 compliant.

Features
  • Fully-encapsulated DC/DC converter
  • EN50155 compliant
  • Isolation level of 4000 V
  • Over-voltage and overtemperature protection
  • Input under-voltage protection
  • Short-circuit protection
  • Monotonic startup
  • Available with or without heatsink
Applications
  • Railway applications
  • Industrial applications

PKM7000A Quarter-Brick DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 100WPKM7111APIPLHSDC DC CONVERTER 5V 100W0 - Immediate$97.25View Details
DC DC CONVERTER 12V 100WPKM7113APIPLHSDC DC CONVERTER 12V 100W8 - Immediate$97.25View Details
DC DC CONVERTER 48V 100WPKM7116JAPIPLHSDC DC CONVERTER 48V 100W0 - Immediate$97.25View Details
DC DC CONVERTER 24V 100WPKM7116ZAPIPHSDC DC CONVERTER 24V 100W0 - Immediate$97.61View Details
DC DC CONVERTER 5V 100WPKM7111APIPHSDC DC CONVERTER 5V 100W0 - Immediate$97.61View Details
DC DC CONVERTER 48V 100WPKM7116JAPIPHSDC DC CONVERTER 48V 100W48 - Immediate$97.61View Details
DC DC CONVERTER 12V 100WPKM7113APIPHSDC DC CONVERTER 12V 100W0 - Immediate$97.61View Details
DC DC CONVERTER 12V 150WPKM7213APIPHSDC DC CONVERTER 12V 150W7 - Immediate$102.28View Details
DC DC CONVERTER 24V 150WPKM7216ZAPIPHSDC DC CONVERTER 24V 150W117 - Immediate$102.28View Details
DC DC CONVERTER 12V 150WPKM7213APIPLHSDC DC CONVERTER 12V 150W13 - Immediate$103.84View Details
DC DC CONVERTER 24V 150WPKM7216ZAPIPLHSDC DC CONVERTER 24V 150W18 - Immediate$103.84View Details
DC DC CONVERTER 24V 100WPKM7116ZAPIPLHSDC DC CONVERTER 24V 100W35 - Immediate$97.25View Details
Published: 2020-08-06