Isolated Module DC DC Converter 1 Output 12V 8.3A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM7113APIPHS

DigiKey Part Number
2166-PKM7113APIPHS-ND
Manufacturer
Manufacturer Product Number
PKM7113APIPHS
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 1.29" H (57.9mm x 36.8mm x 32.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CSA, EN, IEC, TUV, UL
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€97.61000€97.61
5€93.97000€469.85
10€92.44200€924.42
27€90.29333€2,437.92
54€88.82074€4,796.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€97.61000
Unit Price with VAT:€117.13200