B84143CxS250/S251 Series EMC Filters

TDK's range of EMC high-current filters feature exceptional attenuation characteristics from 9 kHz upwards

Image of EPCOS - TDK Electronics' B84143CxS250/S251 Series EMC Filter TDK Corporation's B84143CxS250/S251 series is an EPCOS 3-line EMC filter for converter applications with high currents. Depending on the type, they are designed for rated voltages of 305 VAC/530 VAC and 440 VAC/760 VAC (50 Hz/60 Hz) at rated currents of 160 A to 2,500 A. One particular performance characteristic is their very high attenuation figures which are achieved in the range of 9 kHz to 150 kHz. In order to meet UL requirements in switch cabinet construction, the complete filter series has been designed for a short-circuit current rated (SCCR) value of 100 kA.

Despite the high performance, the housings with a degree of protection IP 00 are very compact in size. For example, the smallest model measures 350 mm x 240 mm x 120 mm (L x W x H) and the biggest measures 710 mm x 365 mm x 257 mm. The earth leakage currents of all types are 46 mA according to IEC 60939-1:2010. Approvals under IEC 60939-3, UL 60939-3, and CSA C22.2 No.8 have been issued.

Features
  • Rated voltages: 305 VAC/530 VAC and 440 VAC/760 VAC (50 Hz/60 Hz)
  • Rated currents: 160 A to 2,500 A
  • Very high attenuation figures: 9 kHz to 150 kHz
  • SCCR value: 100 kA
  • ENEC, UL, and CSA approvals
Applications
  • Frequency converters for motor drives
  • Wind turbines
  • Power supplies

B84143CxS250/S251 Series EMC Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FILTER 160A CHASSIS MOUNTB84143C 160S250LINE FILTER 160A CHASSIS MOUNT1 - Immediate$689.45View Details
LINE FILTER 250A CHASSIS MOUNTB84143C 250S250LINE FILTER 250A CHASSIS MOUNT1 - Immediate$759.97View Details
LINE FILTER 160A CHASSIS MOUNTB84143C 160S251LINE FILTER 160A CHASSIS MOUNT1 - Immediate$773.63View Details
LINE FILTER 250A CHASSIS MOUNTB84143C 250S251LINE FILTER 250A CHASSIS MOUNT2 - Immediate$927.76View Details
LINE FILTER 315A CHASSIS MOUNTB84143C0315S250LINE FILTER 315A CHASSIS MOUNT0 - Immediate$900.94View Details
LINE FILTER 400A CHASSIS MOUNTB84143C0400S250LINE FILTER 400A CHASSIS MOUNT0 - Immediate$1,066.38View Details
LINE FILTER 315A CHASSIS MOUNTB84143C0315S251LINE FILTER 315A CHASSIS MOUNT0 - Immediate$1,079.79View Details
LINE FILTER 630A CHASSIS MOUNTB84143C0630S250LINE FILTER 630A CHASSIS MOUNT0 - Immediate$1,242.99View Details
LINE FILTER 400A CHASSIS MOUNTB84143C0400S251LINE FILTER 400A CHASSIS MOUNT0 - Immediate$1,245.22View Details
LINE FILTER 630A CHASSIS MOUNTB84143C0630S251LINE FILTER 630A CHASSIS MOUNT0 - Immediate$1,424.06View Details
LINE FILTER 800A CHASSIS MOUNTB84143C0800S250LINE FILTER 800A CHASSIS MOUNT0 - Immediate$1,436.36View Details
LINE FILTER 800A CHASSIS MOUNTB84143C0800S251LINE FILTER 800A CHASSIS MOUNT0 - Immediate$1,616.34View Details
LINE FILTER 1KA CHASSIS MOUNTB84143C1000S250LINE FILTER 1KA CHASSIS MOUNT0 - Immediate$1,629.73View Details
LINE FILTER 1KA CHASSIS MOUNTB84143C1000S251LINE FILTER 1KA CHASSIS MOUNT0 - Immediate$1,808.58View Details
LINE FILTER 1.25KA CHASSIS MOUNTB84143C1250S250LINE FILTER 1.25KA CHASSIS MOUNT0 - Immediate$2,015.38View Details
LINE FILTER 1.25KA CHASSIS MOUNTB84143C1250S251LINE FILTER 1.25KA CHASSIS MOUNT0 - Immediate$2,195.33View Details
LINE FILTER 1.6KA CHASSIS MOUNTB84143C1600S250LINE FILTER 1.6KA CHASSIS MOUNT0 - Immediate$2,527.38View Details
LINE FILTER 1.6KA CHASSIS MOUNTB84143C1600S251LINE FILTER 1.6KA CHASSIS MOUNT0 - Immediate$2,718.00View Details
LINE FILTER 2.5KA CHASSIS MOUNTB84143C2500S250LINE FILTER 2.5KA CHASSIS MOUNT0 - Immediate$4,514.18View Details
LINE FILTER 2.5KA CHASSIS MOUNTB84143C2500S251LINE FILTER 2.5KA CHASSIS MOUNT0 - Immediate$4,574.34View Details
Published: 2023-04-05