
B84143C 160S250 | |
|---|---|
DigiKey Part Number | 495-B84143C160S250-ND |
Manufacturer | |
Manufacturer Product Number | B84143C 160S250 |
Description | LINE FILTER 160A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 160 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143C 160S250 Models |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TDK | Current 160 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Converter |
Part Status Active | Approval Agency cUR, ENEC, UR |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €689.45000 | €689.45 |
| Unit Price without VAT: | €689.45000 |
|---|---|
| Unit Price with VAT: | €827.34000 |

