EPC2221 – Automotive Qualified 100 V Dual FET with Common Source

EPC's EPC2221 allows fast switching and narrow pulse widths for high resolution and high efficiency

Image of EPC's EPC2221 – Automotive Qualified 100 V Dual FET with Common Source EPC's EPC2221 is a common source dual gallium nitride FET rated at 100 V, 58 mΩ, and 20 A pulsed current.

The low inductance and capacitance of the EPC2221 allow fast switching (100 MHz) and narrow pulse widths (2 ns) for high resolution and high efficiency. Additionally, the ultra-small size of 1.35 mm x 1.35 mm reduces PCB cost and total solution size.

In addition to lidar in demanding automotive applications, the EPC2221 can be used in lidar systems for robots, surveillance systems, drones, and vacuum cleaners. It is also perfectly suited for high-frequency DC-DC conversion, wireless power applications, and synchronous rectification.

Applications

  • Lidar/time of flight (ToF)/pulsed power applications
  • High-frequency DC/DC conversion
  • Wireless power

EPC2221 – Automotive Qualified 100 V Dual FET with Common Source

ImageManufacturer Part NumberDescriptionConfigurationFET FeatureDrain to Source Voltage (Vdss)Available QuantityPriceView Details
MOSFET 2N-CH 100V 5A DIEEPC2221MOSFET 2N-CH 100V 5A DIE2 N-Channel (Dual) Common Source-100V2739 - Immediate$3.22View Details
Published: 2022-06-06