
EPC2221 | |
|---|---|
DigiKey Part Number | 917-EPC2221TR-ND - Tape & Reel (TR) 917-EPC2221CT-ND - Cut Tape (CT) 917-EPC2221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2221 |
Description | MOSFET 2N-CH 100V 5A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 5A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €1.99300 | €19.93 |
| 100 | €1.39080 | €139.08 |
| 500 | €1.21138 | €605.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.98969 | €2,474.22 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |





