ECS-TXO-2520 HCMOS SMD TCXO

ECS' sub-miniature SMD HCMOS 3.3 V TCXO is ideal for wireless IoT applications

Image of ECS-2520Q AEC-Q200 SMD Crystal OscillatorECS' sub-miniature ECS-TXO-2520 SMD HCMOS 3.3V TCXO comes in a 2.5 mm x 2.0 mm x 0.9 mm ceramic package and is ideal for wireless IoT applications where stability is critical. The temperature stability is ±2.5 ppm over the operating temperature of -40°C to +85°C.

Features Applications
  • HCMOS output
  • ±2.5 ppm stability
  • 2.5 mm x 2.0 mm footprint
  • Low phase noise
  • 2.5, 2.8, or 3.3 V supply voltage
  • Extended temperature range option
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
  • RF applications
  • Networking
  • Storage
  • Video
  • Telecom
  • Industrial
  • Military
  • Medical

ECS-TXO-2520 HCMOS SMD TCXO

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC TCXO 10.0000MHZ HCMOSECS-TXO-2520-33-100-AN-TRXTAL OSC TCXO 10.0000MHZ HCMOSEnable/Disable6121 - Immediate$2.22View Details
XTAL OSC TCXO 12.0000MHZ HCMOSECS-TXO-2520-33-120-AN-TRXTAL OSC TCXO 12.0000MHZ HCMOSEnable/Disable1470 - Immediate$2.53View Details
XTAL OSC TCXO 16.0000MHZ HCMOSECS-TXO-2520-33-160-AN-TRXTAL OSC TCXO 16.0000MHZ HCMOSEnable/Disable6 - Immediate$2.58View Details
XTAL OSC TCXO 20.0000MHZ HCMOSECS-TXO-2520-33-200-AN-TRXTAL OSC TCXO 20.0000MHZ HCMOSEnable/Disable1605 - Immediate$2.51View Details
XTAL OSC TCXO 24.0000MHZ HCMOSECS-TXO-2520-33-240-AN-TRXTAL OSC TCXO 24.0000MHZ HCMOSEnable/Disable135 - Immediate$2.18View Details
XTAL OSC TCXO 25.0000MHZ HCMOSECS-TXO-2520-33-250-AN-TRXTAL OSC TCXO 25.0000MHZ HCMOSEnable/Disable20735 - Immediate$2.19View Details
XTAL OSC TCXO 40.0000MHZ HCMOSECS-TXO-2520-33-400-AN-TRXTAL OSC TCXO 40.0000MHZ HCMOSEnable/Disable1 - Immediate$2.47View Details
Published: 2017-06-07