
ECS-TXO-2520-33-100-AN-TR | |
|---|---|
DigiKey Part Number | XC2253TR-ND - Tape & Reel (TR) XC2253CT-ND - Cut Tape (CT) XC2253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-100-AN-TR |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-100-AN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.92500 | €19.25 |
| 25 | €1.82040 | €45.51 |
| 50 | €1.74540 | €87.27 |
| 100 | €1.67310 | €167.31 |
| 250 | €1.58232 | €395.58 |
| 500 | €1.51694 | €758.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.45431 | €1,454.31 |
| 2.000 | €1.39434 | €2,788.68 |
| 3.000 | €1.36042 | €4,081.26 |
| 5.000 | €1.31891 | €6,594.55 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

