Automotive Common Mode Noise Suppression Chokes – CMLA Series

Eaton CMLA series common mode noise suppression chokes are ideal for infotainment, ECU power filtering, LED lighting, and motor control applications

Image of Eaton Automotive Common Mode Noise Suppression Chokes – CMLA SeriesEaton CMLA series common mode chokes are AEC-Q200 qualified automotive-grade chip inductors delivering high-performance noise filtering in today's high-frequency and power line circuits. These chokes are great for automotive applications like infotainment, ECU power filtering, LED lighting, and motor controls.

Features
  • AEC-Q200 qualified
  • 700 ohm impedance in three sizes
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Square-type closed magnetic core allows smaller inductor
  • Low profile design
  • Excellent impedance characteristics to suppress common and differential-mode noise
Applications
  • Automotive power line filters
  • Automotive equipment and devices
  • Infotainment
  • ECU power filtering
  • LED lighting
  • DC power lines
  • Multimedia devices

Automotive Common Mode Noise Suppression Chokes – CMLA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 4A 2LN 700 OHM SMD AEC-Q200CMLA0706-701-RCMC 4A 2LN 700 OHM SMD AEC-Q2002220 - Immediate$0.67View Details
CMC 5A 2LN 700 OHM SMD AEC-Q200CMLA0907-701-RCMC 5A 2LN 700 OHM SMD AEC-Q2003055 - Immediate$0.95View Details
CMC 8A 2LN 700 OHM SMD AEC-Q200CMLA1211-701-RCMC 8A 2LN 700 OHM SMD AEC-Q2000 - Immediate$0.70View Details
Published: 2024-10-07