
CMLA0907-701-R | |
|---|---|
DigiKey Part Number | 283-CMLA0907-701-RTR-ND - Tape & Reel (TR) 283-CMLA0907-701-RCT-ND - Cut Tape (CT) 283-CMLA0907-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLA0907-701-R |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.295" W (10.00mm x 7.50mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.77000 | €7.70 |
| 25 | €0.71240 | €17.81 |
| 50 | €0.67140 | €33.57 |
| 100 | €0.63310 | €63.31 |
| 250 | €0.58572 | €146.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.55725 | €445.80 |
| 1.600 | €0.52549 | €840.78 |
| 2.400 | €0.50778 | €1,218.67 |
| 4.000 | €0.48634 | €1,945.36 |
| 5.600 | €0.47272 | €2,647.23 |
| 8.000 | €0.45872 | €3,669.76 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

