SDT Series Trench Schottky Diodes

Diodes features SDT series trench Schottky diodes with excellent performance-to-cost value

Image of Diodes SDT Series Trench Schottky DiodesDiodes' SDT series manufactured on the deep trench process achieve much lower forward voltage and reverse leakage current than Schottky diodes manufactured on the planar process. The difference between these two can be very substantial by more than 20% in the case of the SDT20B100CT, where the excellent performance-to-cost value is presented. These Schottky diodes are housed in the thermally efficient and fully green PowerDI®5, TO220AB, and ITO220AB packages. They are all suited for fully automated or labor-intensive manufacturing environments.

Features

  • Excellent thermal transfer properties
    • The PowerDI5, TO220AB, and ITO220AB packages are all highly thermal efficient and RoHS compliant, allowing these devices to operate reliably in demanding applications and are well-suited to large-scale manufacturing facilities
  • Low forward voltage
    • Developed on the trench technology, these devices offer much lower forward voltage (VF) than the planar-type Schottky diodes. The lower VF leads to better power efficiency at equal or better parity to the device cost
  • Low reverse leakage current
    • The leakage current (IR) of these devices is as little as 3.5 µA. This excellent performance translates to smaller form-factor for the end-system
  • High forward surge current
    • With forward surge current (IFSM) as high as 280 A and a reverse breakdown voltage (VRRM) as much as 120 V, a high degree of device reliability and end system robustness are ensured
Applications
  • AC/DC chargers and adapters
  • Home electronics
  • IoT (Internet of Things) equipment
  • Mobile computing and communications

SDT Series Trench Schottky Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 100V 5A POWERDI 5SDT5H100LP5-7DIODE SCHOTTKY 100V 5A POWERDI 50 - Immediate$0.82View Details
DIODE ARR SCHOT 120V 10A TO2203SDT20120CTDIODE ARR SCHOT 120V 10A TO220350 - Immediate$1.19View Details
DIODE ARR SCHOT 100V 10A TO2203SDT20B100CTDIODE ARR SCHOT 100V 10A TO220350 - Immediate
18350 - Factory Stock
$1.23View Details
Published: 2017-06-30