
SDT5H100LP5-7 | |
|---|---|
DigiKey Part Number | SDT5H100LP5-7DITR-ND - Tape & Reel (TR) SDT5H100LP5-7DICT-ND - Cut Tape (CT) SDT5H100LP5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100LP5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43900 | €4.39 |
| 100 | €0.28270 | €28.27 |
| 500 | €0.21556 | €107.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18287 | €274.31 |
| 3.000 | €0.16640 | €499.20 |
| 4.500 | €0.15800 | €711.00 |
| 7.500 | €0.14856 | €1,114.20 |
| 10.500 | €0.14297 | €1,501.19 |
| 15.000 | €0.13754 | €2,063.10 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |











