PI3WVR41310 High-Speed Video Switch

Diodes' PI3WVR41310 13.5 Gbps high-speed video switch supports DP/HDMI standards

Image of Diodes’ PI3WVR41310 High-Speed Video SwitchDiodes’ PI3WVR41310 is a multi-standard, 4-lane, 3:1 mux/1:3 demux video switch with a wide voltage range capability. It supports DisplayPort™ 2.1 (UHBR13.5), HDMI®‎ 2.1, and emerging and proprietary standards. The PI3WVR41310 can pass high-speed differential signals up to 1.2 V peak-to-peak, with a common-mode voltage from 0 to VDD for TMDS signals.

The wide voltage range allows for DC-coupled multi-standard operations with the elimination of AC-coupling capacitors, which saves board space and improves signal integrity for dense PCB designs.

In addition to four high-speed lanes, the PI3WVR41310 switches the DDC/AUX and HPD signals using its DDC/AUX and HPD channel mux/demux pins. The PI3WVR41310 is available in the TQFN (ZL52) package.

Features
  • Fit for applications using current and evolving DP/HDMI standards
    • 13.5 Gbps 3:1 multi-standard video switch with wide voltage range capabilities; supports 13.5 Gbps DP2.1 and 12 Gbps HDMI2.1
  • Low insertion loss, high bandwidth
    • Maintains -1.8 dB @ 13.5 Gbps, -3 dB bandwidth: 10 GHz
  • Low crosstalk, off-isolation, bit-to-bit skew
    • Features crosstalk: -38 dB @ 6.75 GHz
    • Off-isolation: -28 dB @ 6.75 GHz
    • Bit-to-bit skew: 5 ps @t yp.
  • Sideband signals integration
    • Provides integrated DDC/AUX and HPD switches
Applications
  • Commercial displays
  • Gaming monitors
  • Docking stations
  • Video-matrix switches
  • Embedded systems

PI3WVR41310 High-Speed Video Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISPLAY SWITCH W-QFN3590-52PI3WVR41310ZLEXDISPLAY SWITCH W-QFN3590-523361 - Immediate
87500 - Factory Stock
$3.25View Details
Published: 2024-06-07