
PI3WVR41310ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR41310ZLEXTR-ND - Tape & Reel (TR) 31-PI3WVR41310ZLEXCT-ND - Cut Tape (CT) 31-PI3WVR41310ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR41310ZLEX |
Description | DISPLAY SWITCH W-QFN3590-52 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.97V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | HDMI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-TQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 10 | €2.45500 | €24.55 |
| 25 | €2.25600 | €56.40 |
| 100 | €2.03620 | €203.62 |
| 250 | €1.93148 | €482.87 |
| 500 | €1.86832 | €934.16 |
| 1.000 | €1.81637 | €1,816.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.74467 | €6,106.35 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €3.90000 |











