PI3HDX1212ZLDEX Advanced HDMI Signal Duplicator
Diodes Incorporated signal duplicators efficiently duplicate HDMI signals with high performance and reliability
The PI3HDX1212ZLDEX from Diodes Incorporated is a cutting-edge HDMI signal duplicator designed to drive differential signals to multiple video display units. This active single-port to dual-port signal duplicator offers a controllable equalizer, flat gain, and output swing linearity which can be manipulated through pin control or I²C control. With its robust design and high data rate capability, the PI3HDX1212ZLDEX ensures seamless signal duplication for a variety of applications, making it an ideal choice for display peripheral boxes, multi-screen splicing, and other high-performance video display systems.
- Active single-port to dual-port signal duplicator
- Drives differential signals to multiple video display units
- Controllable equalizer
- Flat gain control
- Output swing linearity control
- Pin control or I²C control options
- High data rate of 12 Gb/s
- RoHS-compliant
- Wide operating temperature range: -40°C to +70°C
- Low operating supply current: 110 µA
- Supply voltage range: 2.97 V to 3.63 V
- Compact TQFN-40 package
- Moisture sensitivity level (MSL) 1 (unlimited)
- Tape-and-reel packaging for easy handling
- Reliable performance in various environmental conditions
- Display peripheral boxes
- Multi-screen splicing
- Video walls
- Digital signage
- Home theater systems
- Conference room displays
- Medical imaging systems
- Industrial control displays
- Broadcast video equipment
- Gaming consoles
- Educational displays
- Retail display systems
- Security and surveillance systems
- Automotive infotainment systems
- Professional AV equipment
PI3HDX1212ZLDEX Advanced HDMI Signal Duplicator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3HDX1212ZLDEX | ACTIVE HDMI W-QFN3060-40 T&R 3.5 | 3438 - Immediate 17500 - Factory Stock | $3.31 | View Details |