Buffer, Multiplexer 2 x 1:2, 2:1 Channel 12Gbps 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX1212ZLDEX

DigiKey Part Number
31-PI3HDX1212ZLDEXTR-ND - Tape & Reel (TR)
31-PI3HDX1212ZLDEXCT-ND - Cut Tape (CT)
31-PI3HDX1212ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX1212ZLDEX
Description
ACTIVE HDMI W-QFN3060-40 T&R 3.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 1:2, 2:1 Channel 12Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2 x 1:2, 2:1
Manufacturer
Diodes Incorporated
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Active
Current - Supply
461mA (Max)
Type
Buffer, Multiplexer
Operating Temperature
-40°C ~ 70°C
Applications
HDMI
Mounting Type
Surface Mount
Input
CML
Package / Case
40-WFQFN Exposed Pad
Output
CML
Supplier Device Package
40-TQFN (3x6)
Data Rate (Max)
12Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.438
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.49800€24.98
25€2.29480€57.37
100€2.07120€207.12
250€1.96468€491.17
500€1.95052€975.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€1.77465€6,211.28
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200