PAM8019 Amplifier and Headphone Driver
Diodes Incorporated offers its 3 W, stereo, class-D audio amplifier and class-AB headphone driver
Diodes' PAM8019 is a highly integrated, 3 W, class-D audio power amplifier for driving bridge-tied (BTL) stereo speakers and includes a stereo, single-ended (SE) headphone amplifier. The PAM8019 provides excellent audio performance and numerous features to provide complete system flexibility. Advanced DC volume control minimizes external components required and allows precise volume control with 64 steps over the range of +20 dB to -60 dB. Mute and standby modes are provided to reduce noise and to minimize power consumption. The auto gain control (AGC) function allows the PAM8019 to maximize the output power while protecting the speakers.
| Features | ||
|
|
|
| Applications | ||
|
|
PAM8019 Amplifier and Headphone Driver
| Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAM8019KGR | IC AMP D/AB STER 3W U-QFN4040-20 | 3W x 2 @ 4Ohm | 2.8V ~ 5.5V | 32659 - Immediate 99000 - Factory Stock | $0.62 | View Details |