
PAM8019KGR | |
|---|---|
DigiKey Part Number | PAM8019KGRDITR-ND - Tape & Reel (TR) PAM8019KGRDICT-ND - Cut Tape (CT) PAM8019KGRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019KGR |
Description | IC AMP D/AB STER 3W U-QFN4040-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB U-QFN4040-20 |
Datasheet | Datasheet |
EDA/CAD Models | PAM8019KGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN4040-20 | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45400 | €4.54 |
| 25 | €0.40720 | €10.18 |
| 100 | €0.35650 | €35.65 |
| 250 | €0.33228 | €83.07 |
| 500 | €0.31770 | €158.85 |
| 1.000 | €0.30569 | €305.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29084 | €872.52 |
| 6.000 | €0.28358 | €1,701.48 |
| 9.000 | €0.27993 | €2,519.37 |
| 15.000 | €0.27590 | €4,138.50 |
| 21.000 | €0.27355 | €5,744.55 |
| 30.000 | €0.27128 | €8,138.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

