DLLFSD01 Switching Diodes
Diodes gives designers a competitive edge for ultra-low leakage current and super-fast speed applications
Diodes introduces the ultra-low leakage and super-fast switching diode series. The initial release includes the DLLFSD01T that is housed in the SOD523 type case, the DLLFSD01LPH4 that is housed in the X2-DFN1006-2 type case, and the DLLFSD01LP3 that is housed in the X3-DFN0603-2 type case. These state-of-the-art SOD and DFN packages of low-profile and small form-factor, enable compact dimensions for applications where space is at a premium.
The DLLFSD01 series offers ultra-low leakage current (IR-5 nA), super-fast reverse recovery time (trr ≤ 4 ns), and extremely low total capacitance (CT-0.5 pF). These unique characteristics improve system power consumption as well as reduce the switching loss of the application circuit.
Delivering superior performance, these devices are ideally suited for the fully-automated assembly line commonly deployed in the manufacturing process. The SOD523, X2-DFN1006-2, and X3-DFN0603-2 packages are fully green and RoHS-compliant.
| Features | Applications | |
|
|
DLLFSD01 Switching Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DLLFSD01LP3-7 | DIODE STD 80V 100MA X3DFN06032 | 14236 - Immediate 60000 - Factory Stock | $0.12 | View Details |
![]() | ![]() | DLLFSD01T-7 | DIODE STANDARD 80V 100MA SOD523 | 7609 - Immediate 102000 - Factory Stock | $0.09 | View Details |