
DLLFSD01LP3-7 | |
|---|---|
DigiKey Part Number | DLLFSD01LP3-7DITR-ND - Tape & Reel (TR) DLLFSD01LP3-7DICT-ND - Cut Tape (CT) DLLFSD01LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLLFSD01LP3-7 |
Description | DIODE STD 80V 100MA X3DFN06032 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | DLLFSD01LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07040 | €1.76 |
| 100 | €0.05920 | €5.92 |
| 250 | €0.05408 | €13.52 |
| 500 | €0.05094 | €25.47 |
| 1.000 | €0.04838 | €48.38 |
| 2.500 | €0.04567 | €114.18 |
| 5.000 | €0.04403 | €220.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04269 | €426.90 |
| 20.000 | €0.04158 | €831.60 |
| 30.000 | €0.04102 | €1,230.60 |
| 50.000 | €0.04041 | €2,020.50 |
| 70.000 | €0.04005 | €2,803.50 |
| 100.000 | €0.03971 | €3,971.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |





