AZ2117H Low Dropout Linear Regulator
Diodes' AZ2117H is a bipolar low dropout regulator with low quiescent current
Diodes' AZ2117H has been optimized for low voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature.
The AZ2117H is available in ADJ output voltage version. It is available in an adjustable version which can set the output voltage with two external resistors.
| Features | Applications | |
|
|
AZ2117H Low Dropout Linear Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AZ2117H-ADJTRG1 | IC REG LIN POS ADJ 1.5A SOT223-3 | 13239 - Immediate | $0.16 | View Details |