



AZ2117H-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ2117H-ADJTRG1DITR-ND - Tape & Reel (TR) AZ2117H-ADJTRG1DICT-ND - Cut Tape (CT) AZ2117H-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ2117H-ADJTRG1 |
Description | IC REG LIN POS ADJ 1.5A SOT223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ2117H-ADJTRG1 Models |
Category | Voltage Dropout (Max) 1.5V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) Adjustable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11160 | €2.79 |
| 100 | €0.09500 | €9.50 |
| 250 | €0.08724 | €21.81 |
| 500 | €0.08254 | €41.27 |
| 1.000 | €0.07867 | €78.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07286 | €291.44 |
| 8.000 | €0.07070 | €565.60 |
| 12.000 | €0.06962 | €835.44 |
| 20.000 | €0.06842 | €1,368.40 |
| 28.000 | €0.06772 | €1,896.16 |
| 40.000 | €0.06705 | €2,682.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |



