AP3928 Non-Isolated Offline Switcher
Diodes’ high-voltage input switcher offers low standby power, high light-load efficiency, and a cost-saving solution
Diodes’ AP3928 universal AC high-voltage input, non-isolated offline switcher is specially designed for applications with a maximum of 600 mA of output current or up to 10 W of output power. This device provides a simple power supply solution for smart home appliances, home automation, industrial control, and IoT power applications.
Supporting buck, buck-boost, boost, and non-isolated flyback topologies, the AP3928 provides several differentiating advantages such as low standby power, high light-load efficiency, a cost-saving solution, and rich protection features to ensure reliable operation of the device. The AP3928 is available in the standard SO-8 package with a pinout that meets HV-creepage requirements.
- Low standby power (<30 mW)
- Meets latest standby power requirements
- High light-load efficiency
- Benefits IoT devices and other equipment that spend large periods of time in sleep mode
- Low system BOM cost
- Non-isolated offline switcher configuration saves system BOM cost with limited external components
- Enhanced output current and output power capacity
- Provides an output current maximum of 600 mA and output power maximum of 10 W
- Rich protection
- Overtemperature protection (OTP), overload protection (OLP), and short circuit protection (SCP) ensure reliable operation
- IoT power applications
- Standby and auxiliary power
- Industrial controls
- Smart home appliances
- Large household appliance/white goods
AP3928 Non-Isolated Offline Switcher
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP3928S-13 | ACDC PSR SWITCHER SO-8 T&R 4K | 0 - Immediate | $1.22 | View Details |