


AP3928S-13 | |
|---|---|
DigiKey Part Number | 31-AP3928S-13TR-ND - Tape & Reel (TR) 31-AP3928S-13CT-ND - Cut Tape (CT) 31-AP3928S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3928S-13 |
Description | ACDC PSR SWITCHER SO-8 T&R 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP3928S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 7.9 V | |
Voltage - Supply (Vcc/Vdd) | 7.9V ~ 19V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.04960 | €26.24 |
| 100 | €0.93490 | €93.49 |
| 250 | €0.88024 | €220.06 |
| 500 | €0.84732 | €423.66 |
| 1.000 | €0.84523 | €845.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.77952 | €3,118.08 |
| 8.000 | €0.76440 | €6,115.20 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |


