Box-Type DC-DC Converters
Ultra-wide input DC-DC converters, from Delta, for rugged use
Delta’s ultra-wide input box-type DC-DC converter offers an input voltage range of 18 V to 106 V, and can provide up to 360 W of regulated DC output voltage with high efficiency. The power module offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections. Options also include integrated fuse holder and enable on/off function. It also features parallel function and allows a wide operating temperature range of -40°C to 75°C. With creative design technology and optimization of component placement, this converter possesses outstanding electrical and thermal performance, as well as high-reliability under extremely harsh operating conditions. All products meet IP67 protection.
| Features | ||
|
|
B40SR Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | B40SR12424CC | DC/DC CONVERTER 12.4V 298W | 222 - Immediate | $117.90 | View Details |
![]() | ![]() | B40SR12424AC | DC/DC CONVERTER 12.4V 298W | 0 - Immediate | $117.90 | View Details |
![]() | ![]() | B40SR13722CC | DC/DC CONVERTER 13.7V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B40SR13722AC | DC/DC CONVERTER 13.7V 300W | 26 - Immediate | $117.90 | View Details |
![]() | ![]() | B40SR12424A | DC/DC CONVERTER 12.4V 300W | 16 - Immediate | $110.89 | View Details |
B62SR Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B62SR24125A | DC/DC CONVERTER 24V 300W | 0 - Immediate | $134.93 | View Details |
![]() | ![]() | B62SR12424A | DC/DC CONVERTER 12.4V 298W | 0 - Immediate | $116.37 | View Details |
![]() | ![]() | B62SR12424AC | DC/DC CONVERTER 12.4V 298W | 59 - Immediate | $123.38 | View Details |
![]() | ![]() | B62SR13722CC | DC/DC CONVERTER 13.7V 300W | 0 - Immediate | $102.00 | View Details |
![]() | ![]() | B62SR13722AC | DC/DC CONVERTER 13.7V 300W | 0 - Immediate | $123.38 | View Details |
![]() | ![]() | B62SR24125CC | DC/DC CONVERTER 24V 300W | 105 - Immediate | $141.91 | View Details |
![]() | ![]() | B62SR12424CC | DC/DC CONVERTER 12.4V 298W | 96 - Immediate | $123.38 | View Details |
![]() | ![]() | B62SR24015AC | DC/DC CONVERTER 24V 360W | 0 - Immediate | $154.31 | View Details |
![]() | ![]() | B62SR24015CC | DC/DC CONVERTER 24V 360W | 0 - Immediate | $154.31 | View Details |
![]() | ![]() | B62SR24125AC | DC/DC CONVERTER 24V 300W | 0 - Immediate | $141.91 | View Details |
B70SR Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B70SR12424A | DC/DC CONVERTER 12.4V 298W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR12424AC | DC/DC CONVERTER 12.4V 298W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR13722AC | DC/DC CONVERTER 13.7V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR13722CC | DC/DC CONVERTER 13.7V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR24125AC | DC/DC CONVERTER 24V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR24125CC | DC/DC CONVERTER 24V 300W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B70SR12424CC | DC/DC CONVERTER 12.4V 298W | 31 - Immediate | $120.91 | View Details |