B70SR24125AC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: €141.91000
Datasheet
Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B70SR24125AC

DigiKey Part Number
941-1808-ND
Manufacturer
Manufacturer Product Number
B70SR24125AC
Description
DC/DC CONVERTER 24V 300W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
106V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
300W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
92.5%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes