SCMD Series Isolated Miniature Digital I/O Modules
Dataforth digital I/O modules are ideal for many applications including limit switches for the input modules and relays for the output modules
Dataforth SCMD miniature digital I/O modules are solid-state devices that send "on" and "off" electrical signals to and from a computer. Input modules convert AC or DC voltages to DC logic signals and send them to the computer system. Output modules work in the opposite direction, switching either AC or DC circuits "on" or "off" in response to logic-level voltage commands from the computer.
SCMD digital input modules provide highly reliable and safe interfaces to harsh industrial measurement and control applications. With SCMD modules installed near individual field signals, a reliable isolation barrier is provided between the field wiring and the computer system. Other benefits include the reduction of field wiring costs and the establishment of a cost-effective and manageable method for system expansion and repair. The SCMD-MIAC and SCMD-MIDC miniature input modules are used for sensing "on" and "off" AC or DC voltage levels in the ranges 10 VAC to 60 VAC, 90 VAC to 140 VAC, and 180 VAC to 280 VAC, and 3.3 VDC to 32 VDC and 10 VDC to 60 VDC. High-voltage, low-voltage, fast-switching, and low-noise options are available, designated by suffixes "A", "E", "F", and "N" respectively.
SCMD-MOAC and -MODC miniature output modules accept 5 VDC or 24 VDC inputs and provide several different output ranges, including 12/24 VAC to 140/280 VAC and 0/3/5 VDC to 50/60/200 VDC. Fast switching and other special options are available. SCMD-MORO and -MORC miniature relay output modules are used for switching AC and DC loads up to 125 VRMS or 100 VDC at a maximum of 30 WDC or 62.5 VA.
Several different back panel offerings ranging from 4-channel to 24-channel are available for mounting SCMD-M digital input modules if users do not want to design their own PCB board.
- 4,000 VRMS optical isolation
- Industry-standard packaging
- Input modules incorporate input filtering for transient-free switching
- Complete selection of backpanels and accessories
- Optional low-noise, fast-switching models
- UL-listed, CSA-certified, and CE-compliant
- Manufactured per RoHS III Directive 2015/863
- Proximity switches
- Limit switches
- Photoelectric switches
- TTL devices
- Pushbuttons
- Relays
- Solenoids
- Motor starters
- Indicator lamps
SCMD Series Isolated Miniature Digital I/O Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCMD-MIDC24 | MINIATURE DIGITAL INPUT MODULE | 273 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MIDC5 | MINIATURE DIGITAL INPUT MODULE | 269 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MODC5 | MINIATURE DIGITAL OUTPUT MODULE | 86 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MODC24 | MINIATURE DIGITAL OUTPUT MODULE | 158 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MOAC5 | MINIATURE DIGITAL OUTPUT MODULE | 103 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MOAC24 | MINIATURE DIGITAL OUTPUT MODULE | 77 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MIAC5 | MINIATURE DIGITAL INPUT MODULE | 40 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MIAC24 | MINIATURE DIGITAL INPUT MODULE | 23 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MIAC5A | MINIATURE DIGITAL INPUT MODULE | 52 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MIAC24A | MINIATURE DIGITAL INPUT MODULE | 69 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MIAC5E | MINIATURE DIGITAL INPUT MODULE | 46 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MIDC5N | MINIATURE DIGITAL INPUT MODULE | 43 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MOAC5A | MINIATURE DIGITAL OUTPUT MODULE | 37 - Marketplace | $21.52 | View Details |
![]() | ![]() | SCMD-MOAC24A | MINIATURE DIGITAL OUTPUT MODULE | 16 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MODC5A | MINIATURE DIGITAL OUTPUT MODULE | 12 - Marketplace | $22.38 | View Details |
![]() | ![]() | SCMD-MOAC5C | MINIATURE DIGITAL OUTPUT MODULE | 12 - Marketplace | $25.82 | View Details |
![]() | ![]() | SCMD-MOAC5B | MINIATURE DIGITAL OUTPUT MODULE | 1 - Marketplace | $25.82 | View Details |
![]() | ![]() | SCMD-MORO24 | MINI DIGITAL RELAY OUTPUT MODULE | 32 - Marketplace | $29.26 | View Details |
![]() | ![]() | SCMD-MORO5 | MINI DIGITAL RELAY OUTPUT MODULE | 26 - Marketplace | $29.26 | View Details |
![]() | ![]() | SCMD-MORC5 | MINI DIGITAL RELAY OUTPUT MODULE | 24 - Marketplace | $29.26 | View Details |