
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Analog Signal to Digital | |
Voltage - Supply | 24V | |
Output Type | Digital | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.38000 | €22.38 |
| Unit Price without VAT: | €22.38000 |
|---|---|
| Unit Price with VAT: | €26.85600 |

