10-30 W Chassis Mount DC-DC Converters

Compact chassis mount 4:1 DC-DC converters from CUI covering the 10 – 30 W power range

Image of CUI Inc's 10-30 W Chassis Mount DC-DC ConvertersCUI Inc's line of 4:1 input dc-dc converters ranging from 10 - 30 W are housed in a compact chassis mount package. The PYB10-U, PYB15-U, PYB20-U, and PYB30-U series are designed for applications where the convenience of chassis mounting is required; including transportation equipment, mobile equipment, and telecom base stations. With a temperature range of -40°C to +85°C, the converters are ideally suited for most operating environments.

Available in +3.3, +5, +12, or +15 VDC single output models and ±5, ±12, or ±15 VDC dual output models, the converters accept input voltages of 9-36 VDC or 18-75 VDC. The wide input range is very useful when being driven from an energy source subject fluctuation, such as a battery which can see both charging and discharging conditions

Features

  • Chassis mount with screw terminal connectors
  • 4:1 input range (9~ 36 V, 18 ~ 75 V)
  • Compact size
  • Wide termperature operations (-40°C ~ 85°C)
  • Single and dual outputs

 

PYB10-U Series

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC/DC CONVERTER 24V 10WPYB10-Q24-S24-UDC/DC CONVERTER 24V 10WEnclosed9V36V0 - Immediate$25.37View Details
DC/DC CONVERTER +/-12V 10WPYB10-Q24-D12-UDC/DC CONVERTER +/-12V 10WEnclosed9V36V0 - Immediate$33.30View Details
DC/DC CONVERTER 12V 10WPYB10-Q24-S12-UDC/DC CONVERTER 12V 10WEnclosed9V36V0 - Immediate$36.57View Details
DC/DC CONVERTER +/-5V 10WPYB10-Q24-D5-UDC/DC CONVERTER +/-5V 10WEnclosed9V36V0 - ImmediateSee Page for PricingView Details

PYB15-U Series

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC/DC CONVERTER 5V 15WPYB15-Q24-S5-UDC/DC CONVERTER 5V 15WEnclosed9V36V0 - Immediate$28.43View Details
DC/DC CONVERTER 12V 15WPYB15-Q24-S12-UDC/DC CONVERTER 12V 15WEnclosed9V36V0 - Immediate$28.43View Details
DC/DC CONVERTER 24V 15WPYB15-Q24-S24-UDC/DC CONVERTER 24V 15WEnclosed9V36V0 - Immediate$28.43View Details
DC/DC CONVERTER 3.3V 15WPYB15-Q24-S3-UDC/DC CONVERTER 3.3V 15WEnclosed9V36V0 - Immediate$31.80View Details

PYB20-U Series

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC/DC CONVERTER 12V 20WPYB20-Q24-S12-UDC/DC CONVERTER 12V 20WEnclosed9V36V0 - Immediate$42.74View Details
DC/DC CONVERTER 5V 20WPYB20-Q24-S5-UDC/DC CONVERTER 5V 20WEnclosed9V36V0 - Immediate$45.27View Details
DC/DC CONVERTER +/-5V 20WPYB20-Q24-D5-UDC/DC CONVERTER +/-5V 20WEnclosed9V36V0 - Immediate$49.56View Details

PYB30-U Series

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC/DC CONVERTER 3.3V +/-12V 30WPYB30-Q24-T312-UDC/DC CONVERTER 3.3V +/-12V 30WEnclosed9V36V23 - Immediate$58.89View Details
DC/DC CONVERTER 5V +/-15V 30WPYB30-Q24-T515-UDC/DC CONVERTER 5V +/-15V 30WEnclosed9V36V0 - Immediate$49.15View Details
DC/DC CONVERTER 5V 30WPYB30-Q24-S5-UDC/DC CONVERTER 5V 30WEnclosed9V36V0 - Immediate$49.63View Details
DC/DC CONVERTER 12V 30WPYB30-Q24-S12-UDC/DC CONVERTER 12V 30WEnclosed9V36V0 - Immediate$49.63View Details
DC/DC CONVERTER 15V 30WPYB30-Q24-S15-UDC/DC CONVERTER 15V 30WEnclosed9V36V0 - Immediate$49.63View Details
Published: 2014-04-24