
PYB10-Q24-D5-U | |
|---|---|
DigiKey Part Number | 179-PYB10-Q24-D5-U-ND |
Manufacturer | |
Manufacturer Product Number | PYB10-Q24-D5-U |
Description | DC/DC CONVERTER +/-5V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1A, 1A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB10-Q24-D5-U Models |
Category | Voltage - Output 2 -5V |
Manufacturer Bel Power Solutions | Current - Output (Max) 1A, 1A |
Series | Power (Watts) 10W |
Packaging Tray | Efficiency 83% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) |
Voltage - Input (Max) 36V | Approval Agency EN, IEC |
Number of Outputs 2 | Base Product Number |
Voltage - Output 1 5V |

