XLamp® XD16 LEDs

Cree LED’s XD16 extreme density LEDs offer high lumen density and great optical performance in a XD-16 package

Image of Cree LED's XLamp® XD16 LEDsXLamp XD16 extreme density LEDs deliver up to 5.5 times higher lumen density than Cree LED’s previous generation of high-power LEDs. The ceramic-based XD16 LED package addresses the challenges with luminaire manufacturing, thermal design, optical design, and reliability that have been experienced with competing LEDs.

These XD16 LEDs are available in two versions: standard and premium white. The premium white version upgrades the optical profile of the LED to work well with secondary optics and reduces cross talk between LEDs.

Features
  • Available in outdoor white and 70 CRI, 80 CRI, and 90 CRI
  • ANSI compatible chromaticity bins
  • Three-step and five-step options
  • Maximum drive current: 2 A
  • Low thermal resistance: 1.8°C/W
  • Wide viewing angle: 120°
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable JEDEC J STD 020C
  • UL recognized component (E349212)
  • High lumen density and great optical performance
  • Available in two versions: standard and premium white
Applications
  • For all lighting applications that require extreme levels of lumen density, including indoor directional, portable, and aftermarket automotive

XLamp® XD16 LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED XLAMP COOL WHITE 5700K SMDXD16AWT-H0-0000-00000HGE2LED XLAMP COOL WHITE 5700K SMD0 - Immediate$0.66View Details
LED XLAMP COOL WHITE 6500K SMDXD16AWT-H0-0000-00000HGE1LED XLAMP COOL WHITE 6500K SMD0 - Immediate$1.00View Details
LED XLAMP COOL WHITE 6500K SMDXD16AWT-H0-0000-00000HHE1LED XLAMP COOL WHITE 6500K SMD0 - Immediate$0.73View Details
LED XLAMP NEUTRAL WHT 4000K SMDXD16AWT-H0-0000-00000HF5ELED XLAMP NEUTRAL WHT 4000K SMD0 - Immediate$0.69View Details
LED XLAMP COOL WHITE 6200K SMDXD16AWT-H0-0000-00000HG50LED XLAMP COOL WHITE 6200K SMD0 - Immediate$0.65View Details
LED XLAMP WARM WHT 2700K SMDXD16AWT-H0-0000-00000HE8ELED XLAMP WARM WHT 2700K SMD0 - Immediate$0.69View Details
LED XLAMP COOL WHITE 5000K SMDXD16AWT-H0-0000-00000HF3ELED XLAMP COOL WHITE 5000K SMD0 - Immediate$0.69View Details
LED XLAMP COOL WHITE 6200K SMDXD16AWT-H0-0000-00000HJ50LED XLAMP COOL WHITE 6200K SMD0 - Immediate$0.80View Details
LED XLAMP COOL WHITE 5700K SMDXD16AWT-H0-0000-00000BHE2LED XLAMP COOL WHITE 5700K SMD0 - Immediate$0.65View Details
LED XLAMP WARM WHT 3000K SMDXD16AWT-H0-0000-00000HG7ELED XLAMP WARM WHT 3000K SMD0 - Immediate$0.83View Details
LED XLAMP COOL WHITE 5700K 2SMDXD16AWT-H0-0000-000000HE2LED XLAMP COOL WHITE 5700K 2SMD0 - Immediate$0.65View Details
Published: 2022-06-07