Stratos Front Loader Pluggable Transceiver

Cinch's Stratos low-profile, cost-effective solution for Gigabit Ethernet and 1x Fiber Channel optical fiber data links up to 55 km

Image of Cinch's Stratos Front Loader Pluggable TransceiverCinch's Stratos front loader pluggable optical transceivers provide low-profile, hot-pluggable, cost-effective solutions for Ethernet-based optical fiber data links with a duplex LC connector interface. These transceivers are fully compliant with the IEEE 802.3u Fast Ethernet standards, IEEE Gigabit Ethernet, and ANSI 1x fiber channel standards but can be used for any other data communications purpose within their operating parameters.

Features
  • Gigabit Ethernet and 1x FC applications, up to 55 km
  • 3.3 V, 1550 nm, DFB, Singlemode
  • Front load pluggable miniature transceiver
  • MSA height, but half the footprint
  • MSA-compliant digital diagnostics
  • Surface-mount I/O pins for high-speed signal integrity
  • Industrial temperature range with vibration-tolerant design
  • Individual (separate) +3.3 V power supply per port
  • Industry-standard duplex multimode LC receptacle
  • Full compliance to IEEE and ANSI requirements
  • EN-60825/IEC-825/CDRH Class 1 compliant
Applications
  • Data communications
  • Fast Ethernet

Stratos Front Loader Pluggable Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FRONT LOADER PLUGGABLE OPTICAL TFNK-LT12HFRONT LOADER PLUGGABLE OPTICAL T9 - Immediate$492.00View Details
FRONT LOADER PLUGGABLE OPTICAL TFNF-LT11HFRONT LOADER PLUGGABLE OPTICAL T17 - Immediate$260.82View Details
FRONT LOADER PLUGGABLE OPTICAL TFNK-ST11HFRONT LOADER PLUGGABLE OPTICAL T0 - Immediate$338.13View Details
FRONT LOADER PLUGGABLE OPTICAL TFNK-ER12HFRONT LOADER PLUGGABLE OPTICAL T1 - Immediate$527.12View Details
Published: 2023-05-15