Transceiver Module Ethernet 1.25Gbps 850nm 3.135V ~ 3.465V LC Duplex Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNK-ER12H

DigiKey Part Number
116-FNK-ER12H-ND
Manufacturer
Manufacturer Product Number
FNK-ER12H
Description
FRONT LOADER PLUGGABLE OPTICAL T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 850nm 3.135V ~ 3.465V LC Duplex Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FNK-ER12H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Cinch Connectivity Solutions
Applications
Ethernet
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Connector Type
LC Duplex
Data Rate
1.25Gbps
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€624.86000€624.86
10€566.45200€5,664.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€624.86000
Unit Price with VAT:€749.83200