High Current Miniature Resettable Thermal Cutoff Devices – NX Series
Bourns’ thermal cutoff (TCO) devices' bimetal mechanism carries 40% more current carrying capability
Bourns’ NX series devices are available with four trip temperature options (+77°C, +82°C, +85°C, and +90°C), all of which operate within a ±5°C tolerance. They feature current carrying capabilities from 12 A to 20 A at +60°C and are available with or without welding projections. This series can carry 40% more current in the same footprint as the NR series. Technological developments of the NX series include high conductivity electrode materials that enable the series to have a typical resistance level of just 1.2 milliohms and 3 milliohms maximum. These devices utilize a high-rated corrosion-resistant bimetal mechanism for better endurance in humid environments than standard TCO devices.
- Mini-breaker TCO device
- Smaller body size and high current capacity
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously, up to rated limits
- Wide range of temperature options
- Enhanced corrosion resistance
- Battery cell protection for notebook PCs, tablet PCs, and smartphones
High Current Miniature Resettable Thermal Cutoff Devices – NX Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NX90ABB | TCO HIGH CURRENT 90C 28V 35A | 920 - Immediate | $2.18 | View Details |
![]() | ![]() | NX77ABB | TCO HIGH CURRENT 77C 28V 35A | 988 - Immediate | $2.18 | View Details |
![]() | ![]() | NX82ABB | TCO HIGH CURRENT 82C 28V 35A | 999 - Immediate | $2.18 | View Details |
![]() | ![]() | NX85ABB | TCO HIGH CURRENT 85C 28V 35A | 795 - Immediate | $2.18 | View Details |
![]() | ![]() | NX90A1B | TCO HIGH CURRENT 90C 28V 35A | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | NX77A1B | TCO HIGH CURRENT 77C 28V 35A | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | NX82A1B | TCO HIGH CURRENT 82C 28V 35A | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | NX85A1B | TCO HIGH CURRENT 85C 28V 35A | 0 - Immediate | $0.83 | View Details |