Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX82A1B

DigiKey Part Number
118-NX82A1B-ND
Manufacturer
Manufacturer Product Number
NX82A1B
Description
TCO HIGH CURRENT 82C 28V 35A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NX82A1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
82°C (180°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Bag
Current Rating (Amps)
35 A
Part Status
Active
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.000€0.82865€4,143.25
Unit Price without VAT:€0.82865
Unit Price with VAT:€0.99438