High-Current Common Mode Chokes - SRF3225TP Series
Bourns’ common mode chokes offer high impedance to suppress EMI
Bourns’ chip-type, high-current common mode chokes are compatible with high-density portable devices and are ideal for power line noise countermeasures and EMI suppression in a variety of electronic devices. The SRF3225TP series is designed to achieve a high current rating of up to 2 A with impedance values ranging from 500 Ω to 1,000 Ω. The operating temperature range is from -40°C to +105°C.
SRF3225TP Series Selection Chart - Click to Enlarge
- Shielded construction for low radiation
- High current
- Compact size
- DC power lines
- EMI suppression
- Noise filters
SRF3225TP Series Common Mode Chokes
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF3225TP-102Y | CMC 8.2UH 1.5A 2LN 1 KOHM SMD | 100mOhm | 21 - Immediate | $0.40 | View Details |
![]() | ![]() | SRF3225TP-501Y | CMC 2.2UH 2A 2LN 500 OHM SMD | 100mOhm | 18 - Immediate | $0.40 | View Details |